


TMK325ABJ476MM-P | |
|---|---|
DigiKey Part Number | 587-5479-2-ND - Tape & Reel (TR) 587-5479-1-ND - Cut Tape (CT) 587-5479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325ABJ476MM-P |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325ABJ476MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50460 € | 25,23 € |
| 100 | 0,46150 € | 46,15 € |
| 500 | 0,38894 € | 194,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36651 € | 366,51 € |
| 2 000 | 0,34805 € | 696,10 € |
| 3 000 | 0,33879 € | 1 016,37 € |
| 5 000 | 0,32854 € | 1 642,70 € |
| 7 000 | 0,32254 € | 2 257,78 € |
| 10 000 | 0,31678 € | 3 167,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

