2225J0500105MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,50470 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,73712 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,50470 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,73712 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,66064 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,58758 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,38044 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,28510 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,27684 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,28950 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,16046 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,78376 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,65674 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,06844 €
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0500105MDT

DigiKey Part Number
2225J0500105MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0500105MDT
Description
CAP CER 1UF 50V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0500105MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0500105JDTKnowles Syfer02225J0500105JDT-ND8,50470 €Upgrade
2225J0500105KDTKnowles Syfer02225J0500105KDT-ND6,73712 €Upgrade
2225J0630105JDTKnowles Syfer02225J0630105JDT-ND8,50470 €Upgrade
2225J0630105KDTKnowles Syfer02225J0630105KDT-ND6,73712 €Upgrade
2225J0630105MDTKnowles Syfer02225J0630105MDT-ND6,66064 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,66064 €3 330,32 €
Manufacturers Standard Package
Unit Price without VAT:6,66064 €
Unit Price with VAT:7,99277 €