Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0630105JDT | |
|---|---|
DigiKey Part Number | 2225J0630105JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630105JDT |
Description | CAP CER 1UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630105JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1000105JDT | Knowles Syfer | 0 | 2225J1000105JDT-ND | 10,58758 € | Upgrade |
| 2225J2000105JDT | Knowles Syfer | 0 | 2225J2000105JDT-ND | 14,27684 € | Upgrade |
| 2225J0630105JXT | Knowles Syfer | 0 | 2225J0630105JXT-ND | 3,54042 € | Parametric Equivalent |
| 2225Y0630105JDT | Knowles Syfer | 0 | 2225Y0630105JDT-ND | 8,49950 € | Parametric Equivalent |
| 2225Y0630105JXT | Knowles Syfer | 0 | 2225Y0630105JXT-ND | 3,90470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50470 € | 4 252,35 € |
| Unit Price without VAT: | 8,50470 € |
|---|---|
| Unit Price with VAT: | 10,20564 € |



