Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0630105MDT | |
|---|---|
DigiKey Part Number | 2225J0630105MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630105MDT |
Description | CAP CER 1UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630105MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0630105JDT | Knowles Syfer | 0 | 2225J0630105JDT-ND | 8,50470 € | Upgrade |
| 2225J0630105KDT | Knowles Syfer | 0 | 2225J0630105KDT-ND | 6,73712 € | Upgrade |
| 2225J1000105JDT | Knowles Syfer | 0 | 2225J1000105JDT-ND | 10,58758 € | Upgrade |
| 2225J1000105KDT | Knowles Syfer | 0 | 2225J1000105KDT-ND | 8,38044 € | Upgrade |
| 2225J1000105MDT | Knowles Syfer | 0 | 2225J1000105MDT-ND | 8,28510 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66064 € | 3 330,32 € |
| Unit Price without VAT: | 6,66064 € |
|---|---|
| Unit Price with VAT: | 7,99277 € |



