T495X227K010ATE060 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 4 024
Unit Price: 1,44000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,36898 €
Datasheet

Similar


KEMET
In Stock: 8
Unit Price: 3,25000 €
Datasheet

Similar


KEMET
In Stock: 1 608
Unit Price: 2,07000 €
Datasheet

Similar


KEMET
In Stock: 1 954
Unit Price: 2,31000 €
Datasheet

Similar


KEMET
In Stock: 1 756
Unit Price: 5,12000 €
Datasheet

Similar


KEMET
In Stock: 524
Unit Price: 2,52000 €
Datasheet

Similar


KEMET
In Stock: 4 411
Unit Price: 2,06000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,08130 €
Datasheet

Similar


KEMET
In Stock: 274
Unit Price: 3,20000 €
Datasheet

Similar


KEMET
In Stock: 895
Unit Price: 3,20000 €
Datasheet

Similar


KEMET
In Stock: 1 951
Unit Price: 2,53000 €
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: 4,84000 €
Datasheet

Direct


Vishay Sprague
In Stock: 784
Unit Price: 1,88000 €
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K010ATE060

DigiKey Part Number
399-4781-2-ND - Tape & Reel (TR)
399-4781-1-ND - Cut Tape (CT)
399-4781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K010ATE060
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K010ATE060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,09100 €20,91 €
501,73820 €86,91 €
1001,62910 €162,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,44464 €722,32 €
1 0001,38752 €1 387,52 €
1 5001,35891 €2 038,37 €
2 5001,32717 €3 317,92 €
3 5001,30862 €4 580,17 €
5 0001,29077 €6 453,85 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,56400 €