220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X227K010ATE500

DigiKey Part Number
399-3975-2-ND - Tape & Reel (TR)
399-3975-1-ND - Cut Tape (CT)
399-3975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X227K010ATE500
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X227K010ATE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,53000 €35,30 €
503,00440 €150,22 €
1002,84180 €284,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,56666 €1 283,33 €
1 0002,48143 €2 481,43 €
1 5002,43870 €3 658,05 €
2 5002,39135 €5 978,38 €
3 5002,36366 €8 272,81 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,80800 €