
T495E157K020ATE080 | |
|---|---|
DigiKey Part Number | 399-5222-2-ND - Tape & Reel (TR) 399-5222-1-ND - Cut Tape (CT) 399-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E157K020ATE080 |
Description | CAP TANT 150UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E157K020ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3W157K020C0080 | Vishay Sprague | 5 695 | 718-1883-1-ND | 2,77000 € | Direct |
| 595D157X9020R2T | Vishay Sprague | 4 | 718-1976-1-ND | 7,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,35800 € | 63,58 € |
| 50 | 5,54320 € | 277,16 € |
| 100 | 5,29110 € | 529,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,86404 € | 2 432,02 € |
| 1 000 | 4,73175 € | 4 731,75 € |
| 1 500 | 4,66546 € | 6 998,19 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 10,08000 € |

