
595D157X9020R2T | |
|---|---|
DigiKey Part Number | 718-1976-2-ND - Tape & Reel (TR) 718-1976-1-ND - Cut Tape (CT) 718-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D157X9020R2T |
Description | CAP TANT 150UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D157X9020R2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495E157K020ATE080 | KEMET | 378 | 399-5222-1-ND | 8,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 5,91500 € | 59,15 € |
| 50 | 5,14480 € | 257,24 € |
| 100 | 4,90620 € | 490,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,46717 € | 2 680,30 € |
| 1 200 | 4,34829 € | 5 217,95 € |
| 1 800 | 4,28871 € | 7 719,68 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,40800 € |

