Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D476K010AT7027 | |
|---|---|
DigiKey Part Number | T491D476K010AT7027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D476K010AT7027 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AT7027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K010AG | KEMET | 0 | T491D476K010AG-ND | 0,81824 € | Parametric Equivalent |
| T491D476K010AH4838 | KEMET | 0 | T491D476K010AH4838-ND | 0,53344 € | Parametric Equivalent |
| T491D476K010AH7280 | KEMET | 0 | T491D476K010AH7280-ND | 0,42760 € | Parametric Equivalent |
| T491D476K010AT2478 | KEMET | 0 | T491D476K010AT2478-ND | 0,39480 € | Parametric Equivalent |
| T491D476K010AT4100 | KEMET | 0 | T491D476K010AT4100-ND | 0,38780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77828 € | 389,14 € |
| Unit Price without VAT: | 0,77828 € |
|---|---|
| Unit Price with VAT: | 0,93394 € |


