
T491D476K010AT4802 | |
|---|---|
DigiKey Part Number | 399-T491D476K010AT4802TR-ND - Tape & Reel (TR) 399-T491D476K010AT4802CT-ND - Cut Tape (CT) 399-T491D476K010AT4802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AT4802 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AT4802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,47760 € | 47,76 € |
| 500 | 0,40332 € | 201,66 € |
| 1 000 | 0,38033 € | 380,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35607 € | 890,17 € |
| 5 000 | 0,34144 € | 1 707,20 € |
| 7 500 | 0,33411 € | 2 505,83 € |
| 12 500 | 0,32599 € | 4 074,88 € |
| 17 500 | 0,32124 € | 5 621,70 € |
| 25 000 | 0,31667 € | 7 916,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

