Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI368040P1M | |
|---|---|
DigiKey Part Number | 399-12704-ND |
Manufacturer | |
Manufacturer Product Number | R46KI368040P1M |
Description | CAP FILM 0.68UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI368040P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BS684M310C | KEMET | 0 | 399-F861BS684M310C-ND | 0,46733 € | Parametric Equivalent |
| F861BS684M310L | KEMET | 0 | 399-F861BS684M310LCT-ND | 1,23000 € | Parametric Equivalent |
| F861BS684M310R | KEMET | 0 | 399-F861BS684M310RTB-ND | 0,51958 € | Parametric Equivalent |
| F861BS684M310Z | KEMET | 0 | 399-F861BS684M310Z-ND | 0,49875 € | Parametric Equivalent |
| R46KI368000P1M | KEMET | 241 | 399-R46KI368000P1M-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,46670 € | 46,67 € |
| 500 | 0,39384 € | 196,92 € |
| 1 000 | 0,37131 € | 371,31 € |
| 2 500 | 0,34753 € | 868,83 € |
| 5 000 | 0,33319 € | 1 665,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |










