Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BS684M310R | |
|---|---|
DigiKey Part Number | 399-F861BS684M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BS684M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BS684M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BS684M310C | KEMET | 0 | 399-F861BS684M310C-ND | 0,46733 € | Parametric Equivalent |
| F861BS684M310L | KEMET | 0 | 399-F861BS684M310LCT-ND | 1,23000 € | Parametric Equivalent |
| F861BS684M310Z | KEMET | 0 | 399-F861BS684M310Z-ND | 0,49875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,51958 € | 197,44 € |
| Unit Price without VAT: | 0,51958 € |
|---|---|
| Unit Price with VAT: | 0,62350 € |




