Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BS684M310L | |
|---|---|
DigiKey Part Number | 399-F861BS684M310LTR-ND - Tape & Reel (TR) 399-F861BS684M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BS684M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BS684M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,64420 € | 32,21 € |
| 100 | 0,59290 € | 59,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,52963 € | 158,89 € |
| 600 | 0,49870 € | 299,22 € |
| 900 | 0,48321 € | 434,89 € |
| 1 500 | 0,46604 € | 699,06 € |
| 2 100 | 0,45600 € | 957,60 € |
| 3 000 | 0,44634 € | 1 339,02 € |
| 3 600 | 0,44177 € | 1 590,37 € |
| 7 200 | 0,42636 € | 3 069,79 € |
| 7 500 | 0,42554 € | 3 191,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |




