
ESY397M100AN5AA | |
|---|---|
DigiKey Part Number | 399-6642-ND |
Manufacturer | |
Manufacturer Product Number | ESY397M100AN5AA |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 49mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY397M100AN5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ390M18X20 | Rubycon | 126 | 100ZLJ390M18X20-ND | 2,87000 € | Direct |
| EKZN101ELL391MM20S | Chemi-Con | 126 | 565-4146-ND | 2,57000 € | Direct |
| UHE2A391MHD6 | Nichicon | 550 | 493-1681-ND | 1,96000 € | Parametric Equivalent |
| UHE2A391MHD6TN | Nichicon | 750 | 493-UHE2A391MHD6TNCT-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,33420 € | 66,71 € |
| 200 | 1,13260 € | 226,52 € |
| 600 | 1,01818 € | 610,91 € |
| 1 000 | 0,97540 € | 975,40 € |
| 2 600 | 0,90952 € | 2 364,75 € |
| 5 000 | 0,87325 € | 4 366,25 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

