
EKZN101ELL391MM20S | |
|---|---|
DigiKey Part Number | 565-4146-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL391MM20S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL391MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH390MEFC18X20 | Rubycon | 496 | 1189-2946-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35840 € | 67,92 € |
| 250 | 1,12744 € | 281,86 € |
| 500 | 1,05474 € | 527,37 € |
| 1 000 | 0,99435 € | 994,35 € |
| 2 500 | 0,92993 € | 2 324,83 € |
| 5 000 | 0,89072 € | 4 453,60 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

