



UHE2A391MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE2A391MHD6TNCT-ND - Cut Tape (CT) UHE2A391MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A391MHD6TN |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A391MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26600 € | 12,66 € |
| 50 | 0,99180 € | 49,59 € |
| 100 | 0,90530 € | 90,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81292 € | 203,23 € |
| 500 | 0,75656 € | 378,28 € |
| 750 | 0,72813 € | 546,10 € |
| 1 250 | 0,69643 € | 870,54 € |
| 1 750 | 0,67780 € | 1 186,15 € |
| 2 500 | 0,65980 € | 1 649,50 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

