ESL827M100AN3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,36051 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,62565 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 502
Unit Price: 3,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 949
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,41867 €
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL827M100AN3AA

DigiKey Part Number
399-ESL827M100AN3AA-ND
Manufacturer
Manufacturer Product Number
ESL827M100AN3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL827M100AN3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.625 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EST827M100AN3AAKEMET0399-EST827M100AN3AA-ND1,36051 €Parametric Equivalent
100ZLH820MEFC18X40Rubycon2001189-1713-ND3,37000 €Parametric Equivalent
100ZLH820MEFCGC18X40Rubycon0100ZLH820MEFCGC18X40-ND1,62565 €Parametric Equivalent
100ZLJ820M18X40Rubycon3 5021189-1048-ND3,99000 €Parametric Equivalent
EKY-101ELL821MM40SChemi-Con0565-EKY-101ELL821MM40S-ND3,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,71945 €1 438,90 €
Unit Price without VAT:0,71945 €
Unit Price with VAT:0,86334 €