820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A821MHD

DigiKey Part Number
493-1686-ND
Manufacturer
Manufacturer Product Number
UHE2A821MHD
Description
CAP ALUM 820UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A821MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.853 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 449
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,26900 €22,69 €
501,81960 €90,98 €
1001,67810 €167,81 €
7001,39580 €977,06 €
1 4001,32589 €1 856,25 €
2 8001,26786 €3 550,01 €
5 6001,21968 €6 830,21 €
Manufacturers Standard Package
Unit Price without VAT:3,35000 €
Unit Price with VAT:4,02000 €