Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

EKY-101ELL821MM40S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL821MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL821MM40S |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL821MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,35600 € | 23,56 € |
| 50 | 1,89320 € | 94,66 € |
| 250 | 1,59100 € | 397,75 € |
| 500 | 1,49592 € | 747,96 € |
| 1 000 | 1,41694 € | 1 416,94 € |
| 2 500 | 1,33274 € | 3 331,85 € |
| 5 000 | 1,28149 € | 6 407,45 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,17600 € |








