MMK5154G50J01L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 500
Unit Price: 0,11704 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 747
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 391
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11052 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25293 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26805 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11600 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10441 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22991 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3 780
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 609
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet
New at DigiKey
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5154G50J01L4BULK

DigiKey Part Number
399-MMK5154G50J01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5154G50J01L4BULK
Description
150NF5 2%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 0000,48318 €2 899,08 €
Unit Price without VAT:0,48318 €
Unit Price with VAT:0,57982 €