Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5154J50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5154J50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5154J50J01L4BULK |
Description | 150NF5 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5104J50J01L16.5TR18 | KEMET | 2 500 | 399-MMK5104J50J01L16.5TR18TR-ND | 0,11704 € | Parametric Equivalent |
| MMK5104J63J01L15.0ABULK | KEMET | 4 747 | 399-MMK5104J63J01L15.0ABULK-ND | 0,54000 € | Parametric Equivalent |
| MMK5104J63J01L4BULK | KEMET | 2 391 | 399-MMK5104J63J01L4BULK-ND | 0,42000 € | Parametric Equivalent |
| MMK5124J63J01L16.5TA18 | KEMET | 0 | 399-MMK5124J63J01L16.5TA18TB-ND | 0,11052 € | Parametric Equivalent |
| MMK5154G50J01L4BULK | KEMET | 0 | 399-MMK5154G50J01L4BULK-ND | 0,48318 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,26805 € | 1 608,30 € |
| Unit Price without VAT: | 0,26805 € |
|---|---|
| Unit Price with VAT: | 0,32166 € |






