0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5104J50J01L16.5TR18

DigiKey Part Number
399-MMK5104J50J01L16.5TR18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMK5104J50J01L16.5TR18
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
30V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5104J63J01L15.0ABULKKEMET4 747399-MMK5104J63J01L15.0ABULK-ND0,54000 €Parametric Equivalent
MMK5104J63J01L4BULKKEMET2 191399-MMK5104J63J01L4BULK-ND0,43000 €Parametric Equivalent
MMK5124J63J01L16.5TA18KEMET0399-MMK5124J63J01L16.5TA18TB-ND0,11052 €Parametric Equivalent
MMK5154G50J01L4BULKKEMET0399-MMK5154G50J01L4BULK-ND0,48318 €Parametric Equivalent
MMK5154J50J01L16.5TR16KEMET0399-MMK5154J50J01L16.5TR16TR-ND0,25293 €Parametric Equivalent
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,11704 €292,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11704 €
Unit Price with VAT:0,14045 €