6BS1-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 6
Unit Price: 28,72000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 10
Unit Price: 21,54000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 1 435
Unit Price: 15,54000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6BS1-B

DigiKey Part Number
480-4305-ND
Manufacturer
Manufacturer Product Number
6BS1-B
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - DC
125 V
Series
Actuator Type
Round (Pin Plunger)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Circuit
SPDT
Operating Force
992gf
Switch Function
Off-Mom-Mom
Release Force
283gf
Current Rating (Amps)
10A (AC), 500mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z-15GK355-BOmron Automation and Safety6Z10579-ND28,72000 €Similar
Z-15GK55-BOmron Automation and Safety10Z10583-ND21,54000 €Similar
Z-15GW22-BOmron Automation and Safety1 435SW197-ND15,54000 €Similar
Obsolete
Marketplace Stock: 142 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

142In Stock
Ships from WEC