
Z-15GK55-B | |
|---|---|
DigiKey Part Number | Z10583-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GK55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GK55-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 540gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.110" (28.2mm) |
Circuit SPDT | Pretravel 0.090" (2.3mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 17,83200 € | 178,32 € |
| 25 | 16,54080 € | 413,52 € |
| 50 | 15,62600 € | 781,30 € |
| 100 | 14,76160 € | 1 476,16 € |
| 250 | 13,69064 € | 3 422,66 € |
| 500 | 13,12458 € | 6 562,29 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,84800 € |

