


H3ABT-10105-W8 | |
|---|---|
DigiKey Part Number | H3ABT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-W8 |
Description | JUMPER-H1506TR/A3048W/H1504TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48700 € | 4,87 € |
| 30 | 0,44133 € | 13,24 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,36572 € | 91,43 € |
| 500 | 0,34390 € | 171,95 € |
| 1 000 | 0,32341 € | 323,41 € |
| 2 500 | 0,29818 € | 745,45 € |
| 5 000 | 0,28042 € | 1 402,10 € |
| Unit Price without VAT: | 0,48700 € |
|---|---|
| Unit Price with VAT: | 0,58440 € |











