


H3ABT-10104-W8 | |
|---|---|
DigiKey Part Number | H3ABT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-W8 |
Description | JUMPER-H1506TR/A3048W/H1504TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,43367 € | 13,01 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,35924 € | 89,81 € |
| 500 | 0,33780 € | 168,90 € |
| 1 000 | 0,31766 € | 317,66 € |
| 2 500 | 0,29288 € | 732,20 € |
| 5 000 | 0,27544 € | 1 377,20 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,57360 € |











