

H3ABT-10102-W8 | |
---|---|
DigiKey Part Number | H3ABT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-W8 |
Description | JUMPER-H1506TR/A3048W/H1504TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46500 € | 4,65 € |
30 | 0,42167 € | 12,65 € |
50 | 0,40300 € | 20,15 € |
100 | 0,37900 € | 37,90 € |
250 | 0,34940 € | 87,35 € |
500 | 0,32856 € | 164,28 € |
1 000 | 0,30896 € | 308,96 € |
2 500 | 0,28486 € | 712,15 € |
5 000 | 0,26789 € | 1 339,45 € |
Unit Price without VAT: | 0,46500 € |
---|---|
Unit Price with VAT: | 0,55800 € |









