
H2ABT-10112-V4 | |
|---|---|
DigiKey Part Number | H2ABT-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-V4 |
Description | JUMPER-H1502TR/A2015V/H1500TR12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52900 € | 5,29 € |
| 30 | 0,47933 € | 14,38 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,43070 € | 43,07 € |
| 250 | 0,39704 € | 99,26 € |
| 500 | 0,37338 € | 186,69 € |
| 1 000 | 0,35111 € | 351,11 € |
| 2 500 | 0,32373 € | 809,33 € |
| 5 000 | 0,30445 € | 1 522,25 € |
| Unit Price without VAT: | 0,52900 € |
|---|---|
| Unit Price with VAT: | 0,63480 € |











