
H2ABT-10106-V4 | |
|---|---|
DigiKey Part Number | H2ABT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-V4 |
Description | JUMPER-H1502TR/A2015V/H1500TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48300 € | 4,83 € |
| 30 | 0,43767 € | 13,13 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36260 € | 90,65 € |
| 500 | 0,34098 € | 170,49 € |
| 1 000 | 0,32064 € | 320,64 € |
| 2 500 | 0,29564 € | 739,10 € |
| 5 000 | 0,27803 € | 1 390,15 € |
| Unit Price without VAT: | 0,48300 € |
|---|---|
| Unit Price with VAT: | 0,57960 € |











