
H2ABT-10102-V4 | |
|---|---|
DigiKey Part Number | H2ABT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-V4 |
Description | JUMPER-H1502TR/A2015V/H1500TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,41000 € | 12,30 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,33944 € | 84,86 € |
| 500 | 0,31920 € | 159,60 € |
| 1 000 | 0,30018 € | 300,18 € |
| 2 500 | 0,27676 € | 691,90 € |
| 5 000 | 0,26028 € | 1 301,40 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,54240 € |











