
H2AAG-10105-Y4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1503TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69900 € | 6,99 € |
| 30 | 0,63467 € | 19,04 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,57020 € | 57,02 € |
| 250 | 0,52568 € | 131,42 € |
| 500 | 0,49434 € | 247,17 € |
| 1 000 | 0,46487 € | 464,87 € |
| 2 500 | 0,42862 € | 1 071,55 € |
| 5 000 | 0,40599 € | 2 029,95 € |
| Unit Price without VAT: | 0,69900 € |
|---|---|
| Unit Price with VAT: | 0,83880 € |











