
H2AAG-10104-Y4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1503TR 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69300 € | 6,93 € |
| 30 | 0,62767 € | 18,83 € |
| 50 | 0,60000 € | 30,00 € |
| 100 | 0,56420 € | 56,42 € |
| 250 | 0,52012 € | 130,03 € |
| 500 | 0,48908 € | 244,54 € |
| 1 000 | 0,45994 € | 459,94 € |
| 2 500 | 0,42407 € | 1 060,17 € |
| 5 000 | 0,40128 € | 2 006,40 € |
| Unit Price without VAT: | 0,69300 € |
|---|---|
| Unit Price with VAT: | 0,83160 € |











