
H2AAG-10103-Y4 | |
|---|---|
DigiKey Part Number | H2AAG-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-Y4 |
Description | JUMPER-H1503TR/A2015Y/H1503TR 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68500 € | 6,85 € |
| 30 | 0,62100 € | 18,63 € |
| 50 | 0,59360 € | 29,68 € |
| 100 | 0,55810 € | 55,81 € |
| 250 | 0,51452 € | 128,63 € |
| 500 | 0,48384 € | 241,92 € |
| 1 000 | 0,45500 € | 455,00 € |
| 2 500 | 0,41952 € | 1 048,80 € |
| 5 000 | 0,39657 € | 1 982,85 € |
| Unit Price without VAT: | 0,68500 € |
|---|---|
| Unit Price with VAT: | 0,82200 € |











