Direct

DF9-19P-1V(20) | |
|---|---|
DigiKey Part Number | H2169-ND |
Manufacturer | |
Manufacturer Product Number | DF9-19P-1V(20) |
Description | CONN HDR 19POS SMD TIN |
Customer Reference | |
Detailed Description | 19 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 19 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-19P-1V(32) | Hirose Electric Co Ltd | 1 955 | H10414CT-ND | 1,08000 € | Direct |



