


HWST603616SS | |
---|---|
DigiKey Part Number | HWST603616SS-ND |
Manufacturer | |
Manufacturer Product Number | HWST603616SS |
Description | BOX S STL NATURAL 67.4"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 67.400" L x 36.000" W (1711.96mm x 914.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST603616SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 67.400" L x 36.000" W (1711.96mm x 914.40mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 2426in² (1.565 m²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 285,17000 € | 3 285,17 € |
Unit Price without VAT: | 3 285,17000 € |
---|---|
Unit Price with VAT: | 3 942,20400 € |