
18P5733 | |
|---|---|
DigiKey Part Number | 18P5733-ND |
Manufacturer | |
Manufacturer Product Number | 18P5733 |
Description | PANEL INNER 57X33" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 57.000" L x 33.000" W (1447.80mm x 838.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P5733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 57.000" L x 33.000" W (1447.80mm x 838.20mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 64 lbs (29 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,25000 € | 246,25 € |
| 5 | 220,91600 € | 1 104,58 € |
| Unit Price without VAT: | 246,25000 € |
|---|---|
| Unit Price with VAT: | 295,50000 € |


