
18G5733 | |
---|---|
DigiKey Part Number | 18G5733-ND |
Manufacturer | |
Manufacturer Product Number | 18G5733 |
Description | GALVANIZED PANEL FOR 60X36 ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 57.000" L x 33.000" W (1447.80mm x 838.20mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 18G5733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 57.000" L x 33.000" W (1447.80mm x 838.20mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 211,02000 € | 211,02 € |
5 | 185,74600 € | 928,73 € |
Unit Price without VAT: | 211,02000 € |
---|---|
Unit Price with VAT: | 253,22400 € |