



Category | Voltage - Collector Emitter Breakdown (Max) 50 V |
Mfr | Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |
Packaging Bag | Current - Collector Cutoff (Max) 100nA |
Part Status Active | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V |
Transistor Type | Power - Max 400 mW |
Current - Collector (Ic) (Max) 150 mA | Frequency - Transition 80MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05386 € | 26,93 € |
| 1 000 | 0,04747 € | 47,47 € |
| 2 000 | 0,04207 € | 84,14 € |
| 5 000 | 0,03619 € | 180,95 € |
| 10 000 | 0,03256 € | 325,60 € |
| 50 000 | 0,02618 € | 1 309,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |








