



2SC2240 | |
|---|---|
DigiKey Part Number | 5272-2SC2240-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2240 |
Description | TO-92 NPN PLASTIC-ENCAPSULATE TR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Packaging Bag | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,10796 € | 53,98 € |
| 1 000 | 0,09611 € | 96,11 € |
| 2 000 | 0,08614 € | 172,28 € |
| 5 000 | 0,07532 € | 376,60 € |
| 10 000 | 0,06863 € | 686,30 € |
| 50 000 | 0,05690 € | 2 845,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |







