New at DigiKey
Bipolar (BJT) Transistor Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1815

DigiKey Part Number
6557-2SC1815TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC1815
Description
50V 200MW 150MA NPN SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-236-3, SC-59, SOT-23-3
Packaging
Tape & Reel (TR)
Supplier Device Package
SOT-23
Part Status
Active
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00428 €12,84 €
Unit Price without VAT:0,00428 €
Unit Price with VAT:0,00514 €