Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FC-135 32.7680KF-AG3 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-AG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-AG3 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-135 32.7680KF-AG | EPSON | 20 | 114-FC-13532.7680KF-AG-ND | 1,07000 € | Parametric Equivalent |
| FC-135 32.7680KF-AG0 | EPSON | 9 571 | 114-FC-13532.7680KF-AG0CT-ND | 0,52000 € | Parametric Equivalent |
| FC-135 32.7680KF-AG5 | EPSON | 0 | 114-FC-13532.7680KF-AG5TR-ND | 0,24424 € | Parametric Equivalent |
| 9HT10-32.768KEZY-T | TXC CORPORATION | 0 | 9HT10-32.768KEZY-T-ND | 0,40458 € | Parametric Equivalent |
| 9HT10D-32.768KEZY-T | TXC CORPORATION | 0 | 887-9HT10D-32.768KEZY-TTR-ND | 0,33181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76736 € | 191,84 € |
| Unit Price without VAT: | 0,76736 € |
|---|---|
| Unit Price with VAT: | 0,92083 € |










