
FC-135 32.7680KF-AG | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-AG-ND |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-AG |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,88280 € | 22,07 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76736 € | 191,84 € |
| 500 | 0,73564 € | 367,82 € |
| 1 000 | 0,70522 € | 705,22 € |
| 2 500 | 0,66698 € | 1 667,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

