Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3060LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060LQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3060LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 404 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 740mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.8V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3060L-13 | Diodes Incorporated | 7 851 | 31-DMN3060L-13CT-ND | 0,27000 € | Parametric Equivalent |
| DMN3060L-7 | Diodes Incorporated | 2 990 | 31-DMN3060L-7CT-ND | 0,27000 € | Parametric Equivalent |
| DMN3060LQ-13 | Diodes Incorporated | 0 | 31-DMN3060LQ-13TR-ND | 0,04961 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05909 € | 177,27 € |
| 6 000 | 0,05329 € | 319,74 € |
| 9 000 | 0,05033 € | 452,97 € |
| 15 000 | 0,04701 € | 705,15 € |
| 21 000 | 0,04504 € | 945,84 € |
| 30 000 | 0,04312 € | 1 293,60 € |
| 75 000 | 0,03891 € | 2 918,25 € |
| 150 000 | 0,03750 € | 5 625,00 € |
| Unit Price without VAT: | 0,05909 € |
|---|---|
| Unit Price with VAT: | 0,07091 € |


