
DMN3060L-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060L-7TR-ND - Tape & Reel (TR) 31-DMN3060L-7CT-ND - Cut Tape (CT) 31-DMN3060L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060L-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 404 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,07644 € | 38,22 € |
| 1 000 | 0,06763 € | 67,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05641 € | 169,23 € |
| 6 000 | 0,05075 € | 304,50 € |
| 9 000 | 0,04786 € | 430,74 € |
| 15 000 | 0,04461 € | 669,15 € |
| 21 000 | 0,04268 € | 896,28 € |
| 30 000 | 0,04081 € | 1 224,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

