Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3060LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3060LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3060LQ-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 404 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05024 € | 502,40 € |
| 20 000 | 0,04588 € | 917,60 € |
| 30 000 | 0,04366 € | 1 309,80 € |
| 50 000 | 0,04117 € | 2 058,50 € |
| 70 000 | 0,03969 € | 2 778,30 € |
| 100 000 | 0,03826 € | 3 826,00 € |
| Unit Price without VAT: | 0,05024 € |
|---|---|
| Unit Price with VAT: | 0,06029 € |


