Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AH337-WG-7 | |
|---|---|
DigiKey Part Number | AH337-WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH337-WG-7 |
Description | MAGNETIC SWITCH UNIPOLAR SC59-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH337-WG-7 Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SC-59-3 |
Sensing Range 15mT Trip, 3mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 4.2V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1101ELHLT-T | Allegro MicroSystems | 4 935 | 620-1472-1-ND | 1,50000 € | Similar |
| A1125ELHLT-T | Allegro MicroSystems | 20 948 | 620-A1125ELHLT-TCT-ND | 1,05000 € | Similar |
| A1125LLHLT-T | Allegro MicroSystems | 11 671 | 620-1333-1-ND | 1,28000 € | Similar |
| DRV5023AJQDBZR | Texas Instruments | 5 585 | 296-38452-1-ND | 0,58000 € | Similar |
| DRV5023AJQDBZT | Texas Instruments | 4 937 | 296-44375-1-ND | 0,82000 € | Similar |




