Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5023AJQDBZR

DigiKey Part Number
296-38452-2-ND - Tape & Reel (TR)
296-38452-1-ND - Cut Tape (CT)
296-38452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5023AJQDBZR
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023AJQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, 1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,50600 €2,53 €
100,47900 €4,79 €
250,44760 €11,19 €
500,42620 €21,31 €
1000,40630 €40,63 €
5000,36662 €183,31 €
1 0000,35188 €351,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33097 €992,91 €
6 0000,31920 €1 915,20 €
9 0000,31277 €2 814,93 €
15 0000,30512 €4 576,80 €
21 0000,30034 €6 307,14 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €