
S-5715DNSL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5715DNSL1-M3T1U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Mfr | Current - Supply (Max) 90µA |
Series | Current - Output (Max) 2mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 4mT Trip, 1.1mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45527 € | 1 365,81 € |
| Unit Price without VAT: | 0,45527 € |
|---|---|
| Unit Price with VAT: | 0,54632 € |

