5988370102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 2 022
Unit Price: 0,23000 €
Datasheet

Similar


LITEON
In Stock: 85 523
Unit Price: 0,15000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Bivar Inc.
In Stock: 7 249
Unit Price: 0,40000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 10 805
Unit Price: 0,22000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 56 733
Unit Price: 0,23000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 5 904
Unit Price: 0,69000 €
Datasheet
Green 566nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988370102F

DigiKey Part Number
350-3614-ND
Manufacturer
Manufacturer Product Number
5988370102F
Description
LED GREEN CLEAR 1208 R/A SMD
Customer Reference
Detailed Description
Green 566nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types