



SML-LXR85SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1713-2-ND - Tape & Reel (TR) 67-1713-1-ND - Cut Tape (CT) 67-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85SUGC-TR |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 160° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29906 € | 149,53 € |
| 1 000 | 0,27980 € | 279,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25504 € | 765,12 € |
| 6 000 | 0,24245 € | 1 454,70 € |
| 9 000 | 0,23599 € | 2 123,91 € |
| 15 000 | 0,22871 € | 3 430,65 € |
| 21 000 | 0,22438 € | 4 711,98 € |
| 30 000 | 0,22015 € | 6 604,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

